
D38999/26KB35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26KB35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KB35PN |
Description | STAINLESS STEEL D38999 SERIES II |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Passivated |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut, Firewall Usage |
Number of Positions 13 | Shielding |
Grade Military | Current Rating (Amps) 5A |
Qualification MIL-DTL-38999 Series III | Voltage Rating 500VAC |
Shell Size, MIL B | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.20000 | $214.20 |
| 10 | $207.30000 | $2,073.00 |
| 25 | $200.82000 | $5,020.50 |
| 50 | $197.72000 | $9,886.00 |
| 100 | $186.26000 | $18,626.00 |
| 250 | $183.60000 | $45,900.00 |
| 500 | $176.06000 | $88,030.00 |

