
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Passivated |
Series | Contact Finish - Mating Gold |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut, Firewall Usage, Self Locking |
Number of Positions 2 | Shielding |
Shell Size - Insert 11-2 | Voltage Rating 500VAC |
Shell Size, MIL B | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $90.84000 | $181.68 |
| 10 | $83.57000 | $835.70 |
| 50 | $76.89000 | $3,844.50 |
| 100 | $70.73000 | $7,073.00 |
| 500 | $65.08000 | $32,540.00 |
| 1,000 | $59.87000 | $59,870.00 |

