
D38999/26JH35PA | |
|---|---|
DigiKey Part Number | 2899-D38999/26JH35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JH35PA |
Description | MS COMPOSITE PLUGS |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 100 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 23-35 | Voltage Rating 500VAC |
Shell Size, MIL H | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Military |
Primary Material Composite | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.84000 | $215.84 |
| 10 | $207.54000 | $2,075.40 |
| 25 | $199.86000 | $4,996.50 |
| 50 | $186.08000 | $9,304.00 |
| 100 | $174.06000 | $17,406.00 |
| 250 | $161.08000 | $40,270.00 |
| 500 | $154.18000 | $77,090.00 |

