
D38999/26JG35PA | |
|---|---|
DigiKey Part Number | 2899-D38999/26JG35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JG35PA |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 79 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 21-35 | Voltage Rating 500VAC |
Shell Size, MIL G | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Military |
Primary Material Composite | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $182.86000 | $365.72 |
| 10 | $175.82000 | $1,758.20 |
| 26 | $169.32000 | $4,402.32 |
| 50 | $157.64000 | $7,882.00 |
| 100 | $147.46000 | $14,746.00 |
| 250 | $136.46000 | $34,115.00 |
| 500 | $130.62000 | $65,310.00 |

