
D38999/26JD5HN | |
|---|---|
DigiKey Part Number | 2899-D38999/26JD5HN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JD5HN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size - Insert 15-5 | Voltage Rating 500VAC |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Composite | Base Product Number |

