
D38999/26JD5HA | |
|---|---|
DigiKey Part Number | 2899-D38999/26JD5HA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JD5HA |
Description | SOURIAU_ |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Current Rating (Amps) 13A |
Shell Size - Insert 15-5 | Voltage Rating 500VAC |
Shell Size, MIL D | Operating Temperature -65°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Military |
Primary Material Composite | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $132.48000 | $264.96 |
| 10 | $127.38000 | $1,273.80 |
| 26 | $122.66000 | $3,189.16 |
| 50 | $114.20000 | $5,710.00 |
| 100 | $106.84000 | $10,684.00 |
| 250 | $98.86000 | $24,715.00 |
| 500 | $94.62000 | $47,310.00 |

