
D38999/26JD35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26JD35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JD35SN |
Description | MS COMPOSITE PLUGS |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 15-35 | Voltage Rating 500VAC |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Composite | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $161.08000 | $322.16 |
| 10 | $154.88000 | $1,548.80 |
| 26 | $149.14000 | $3,877.64 |
| 50 | $138.86000 | $6,943.00 |
| 100 | $129.90000 | $12,990.00 |
| 250 | $120.20000 | $30,050.00 |
| 500 | $115.06000 | $57,530.00 |

