
D38999/26JD19SA | |
|---|---|
DigiKey Part Number | 2899-D38999/26JD19SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JD19SA |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 15-19 | Voltage Rating 500VAC |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Military |
Primary Material Composite | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $129.98000 | $259.96 |
| 10 | $124.98000 | $1,249.80 |
| 26 | $120.34000 | $3,128.84 |
| 50 | $112.04000 | $5,602.00 |
| 100 | $104.82000 | $10,482.00 |
| 250 | $97.00000 | $24,250.00 |
| 500 | $92.84000 | $46,420.00 |

