
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 56 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Current Rating (Amps) 7.5A, 13A, 45A |
Shell Size - Insert 25-46 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation C | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.26000 | $217.26 |
| 10 | $206.40100 | $2,064.01 |
| 50 | $196.08080 | $9,804.04 |
| 100 | $186.26040 | $18,626.04 |
| 500 | $176.96154 | $88,480.77 |
| 1,000 | $168.11888 | $168,118.88 |
| 10,000 | $159.71077 | $1,597,107.70 |

