
D38999/26FD35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FD35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FD35SN |
Description | CONN PLUG FMALE 37POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 15-35 | Voltage Rating 500VAC |
Shell Size, MIL D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $103.52000 | $207.04 |
| 10 | $100.18000 | $1,001.80 |
| 26 | $97.06000 | $2,523.56 |
| 50 | $95.56000 | $4,778.00 |
| 100 | $90.02000 | $9,002.00 |
| 250 | $88.74000 | $22,185.00 |
| 500 | $85.08000 | $42,540.00 |



