
Category | Fastening Type Threaded |
Mfr | Orientation B |
Series | Ingress Protection Weathertight |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Self Locking |
Connector Type | Voltage Rating 500VAC |
Number of Positions 4 | Operating Temperature -65°C ~ 150°C |
Grade Military | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Insert Material Thermoplastic |
Shell Size, MIL C | Applications Aerospace, Aviation, Military |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $91.70000 | $183.40 |
| 10 | $87.11500 | $871.15 |
| 50 | $82.75920 | $4,137.96 |
| 100 | $78.61440 | $7,861.44 |
| 500 | $74.68966 | $37,344.83 |
| 1,000 | $70.95746 | $70,957.46 |
| 10,000 | $67.40867 | $674,086.70 |

