
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection Environment Resistant |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Shell Size, MIL A | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
Shell Finish Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $70.00000 | $350.00 |
| 10 | $67.74000 | $677.40 |
| 25 | $65.62000 | $1,640.50 |
| 50 | $64.62000 | $3,231.00 |
| 100 | $60.86000 | $6,086.00 |
| 250 | $60.00000 | $15,000.00 |
| 500 | $57.54000 | $28,770.00 |

