
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Ingress Protection Weathertight |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Self Locking |
Connector Type | Voltage Rating 500VAC |
Grade Military | Operating Temperature -65°C ~ 150°C |
Qualification MIL-DTL-38999 Series II | Contact Material Copper Alloy |
Shell Size, MIL A | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $76.52000 | $153.04 |
| 10 | $74.04000 | $740.40 |
| 26 | $71.74000 | $1,865.24 |
| 50 | $70.62000 | $3,531.00 |
| 100 | $66.54000 | $6,654.00 |
| 250 | $65.58000 | $16,395.00 |
| 500 | $62.88000 | $31,440.00 |

