
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection Environment Resistant |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Shell Size, MIL A | Voltage Rating 400VAC, 500VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
Shell Finish Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $71.22000 | $142.44 |
| 10 | $68.92000 | $689.20 |
| 26 | $66.76000 | $1,735.76 |
| 50 | $65.74000 | $3,287.00 |
| 100 | $61.92000 | $6,192.00 |
| 250 | $61.04000 | $15,260.00 |
| 500 | $58.54000 | $29,270.00 |

