
D38999/24WH53PA | |
|---|---|
DigiKey Part Number | 2899-D38999/24WH53PAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WH53PA |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 53 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 23-53 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $150.59000 | $301.18 |
| 10 | $138.54000 | $1,385.40 |
| 50 | $127.46000 | $6,373.00 |
| 100 | $117.26000 | $11,726.00 |
| 500 | $107.88000 | $53,940.00 |
| 1,000 | $99.25000 | $99,250.00 |

