
D38999/24WH35SE | |
|---|---|
DigiKey Part Number | 2899-D38999/24WH35SES-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WH35SE |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 100 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 23-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.13000 | $202.13 |
| 10 | $192.02400 | $1,920.24 |
| 50 | $182.42320 | $9,121.16 |
| 100 | $173.28690 | $17,328.69 |
| 500 | $164.63570 | $82,317.85 |
| 1,000 | $156.40897 | $156,408.97 |
| 10,000 | $148.58650 | $1,485,865.00 |

