
D38999/24WE8SN | |
|---|---|
DigiKey Part Number | 2899-D38999/24WE8SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WE8SN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size - Insert 17-8 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $100.38000 | $200.76 |
| 10 | $95.36200 | $953.62 |
| 50 | $90.59380 | $4,529.69 |
| 100 | $86.05660 | $8,605.66 |
| 500 | $81.76032 | $40,880.16 |
| 1,000 | $77.67482 | $77,674.82 |
| 10,000 | $73.79007 | $737,900.70 |

