
D38999/24WE35SC | |
|---|---|
DigiKey Part Number | 2899-D38999/24WE35SCS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WE35SC |
Description | RECEPT |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 55 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 17-35 | Voltage Rating 500VAC |
Shell Size, MIL E | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation C | Base Product Number |
Primary Material Metal |

