
D38999/24WE26SA | |
|---|---|
DigiKey Part Number | 2899-D38999/24WE26SAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WE26SA |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 17-26 | Current Rating (Amps) 7.5A |
Shell Size, MIL E | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $108.44000 | $216.88 |
| 10 | $104.94000 | $1,049.40 |
| 26 | $101.66000 | $2,643.16 |
| 50 | $100.10000 | $5,005.00 |
| 100 | $94.30000 | $9,430.00 |
| 250 | $92.94000 | $23,235.00 |
| 500 | $89.12000 | $44,560.00 |

