
Category | Contact Type Crimp |
Manufacturer Corsair | Contact Size 20 |
Series | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Fastening Type Threaded |
Connector Type Receptacle Housing | Orientation N (Normal) |
Type For Male Pins | Primary Material Metal |
Number of Positions 7 | Note Contacts Sold Separately |
Grade Military | Contact Shape Circular |
Shell Size, MIL B | Base Product Number |

