
D38999/24WB2PC | |
|---|---|
DigiKey Part Number | 2899-D38999/24WB2PCS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WB2PC |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size, MIL B | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $86.18000 | $172.36 |
| 10 | $83.40000 | $834.00 |
| 26 | $80.80000 | $2,100.80 |
| 50 | $79.56000 | $3,978.00 |
| 100 | $74.94000 | $7,494.00 |
| 250 | $73.88000 | $18,470.00 |
| 500 | $70.84000 | $35,420.00 |

