
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 3 | Ingress Protection Waterproof |
Grade Military | Material Flammability Rating UL94 V-0 |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |

