
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Contact Finish - Mating Gold |
Packaging Box | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Self Locking |
Number of Positions 6 | Shielding |
Grade Military | Voltage Rating 500VAC |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 150°C |
Shell Size - Insert 9-35 | Contact Material Copper Alloy |
Shell Size, MIL A | Insert Material Thermoplastic |
Mounting Type Panel Mount | Applications Aerospace, Aviation, Military |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Termination Crimp |

