
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Contact Finish - Mating Gold |
Packaging Box | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Self Locking |
Number of Positions 6 | Shielding |
Grade Military | Voltage Rating 500VAC |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 150°C |
Shell Size - Insert 9-35 | Contact Material Copper Alloy |
Shell Size, MIL A | Insert Material Thermoplastic |
Mounting Type Panel Mount | Applications Aerospace, Aviation, Military |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $155.24000 | $310.48 |
| 10 | $152.70000 | $1,527.00 |
| 26 | $147.86000 | $3,844.36 |
| 50 | $143.30000 | $7,165.00 |
| 100 | $135.00000 | $13,500.00 |
| 250 | $127.60000 | $31,900.00 |
| 500 | $124.20000 | $62,100.00 |

