
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Waterproof |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 125°C |
Shell Size - Insert 9-35 | Contact Material Copper Alloy |
Shell Size, MIL A | Insert Material Thermoplastic |
Mounting Type Panel Mount | Applications Aerospace, Aviation, Military |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $155.72000 | $311.44 |
| 10 | $150.70000 | $1,507.00 |
| 26 | $145.98000 | $3,795.48 |
| 50 | $143.74000 | $7,187.00 |
| 100 | $135.40000 | $13,540.00 |
| 250 | $133.46000 | $33,365.00 |
| 500 | $127.98000 | $63,990.00 |

