
D38999/24KJ19PN208 | |
|---|---|
DigiKey Part Number | 2899-D38999/24KJ19PN208-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24KJ19PN208 |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Passivated |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Waterproof |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 23A |
Shell Size - Insert 25-19 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.36000 | $220.36 |
| 10 | $213.78000 | $2,137.80 |
| 25 | $207.58000 | $5,189.50 |
| 50 | $198.94000 | $9,947.00 |
| 100 | $196.20000 | $19,620.00 |
| 250 | $190.98000 | $47,745.00 |
| 500 | $188.46000 | $94,230.00 |

