
D38999/24KE2SN | |
|---|---|
DigiKey Part Number | 2899-D38999/24KE2SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24KE2SN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 39 (38 + 1 Triax) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Passivated |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Waterproof |
Number of Positions 39 (38 + 1 Triax) | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A, 45A |
Shell Size - Insert 17-2 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.17000 | $276.17 |
| 10 | $262.36000 | $2,623.60 |
| 50 | $249.24160 | $12,462.08 |
| 100 | $236.75880 | $23,675.88 |
| 500 | $224.93884 | $112,469.42 |
| 1,000 | $213.69880 | $213,698.80 |
| 10,000 | $203.01110 | $2,030,111.00 |

