
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Passivated |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Waterproof |
Number of Positions 39 (38 + 1 Triax) | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A, 45A |
Shell Size - Insert 17-2 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.30000 | $253.30 |
| 10 | $240.63700 | $2,406.37 |
| 50 | $228.60500 | $11,430.25 |
| 100 | $217.15580 | $21,715.58 |
| 500 | $206.31448 | $103,157.24 |
| 1,000 | $196.00509 | $196,005.09 |
| 10,000 | $186.20230 | $1,862,023.00 |

