
Category | Shell Finish Black Zinc Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Self Locking |
Number of Positions 19 | Shielding |
Shell Size - Insert 25-19 | Current Rating (Amps) 23A |
Shell Size, MIL J | Voltage Rating 500VAC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $122.10000 | $244.20 |
| 10 | $118.16000 | $1,181.60 |
| 26 | $114.48000 | $2,976.48 |
| 50 | $112.72000 | $5,636.00 |
| 100 | $106.18000 | $10,618.00 |
| 250 | $104.66000 | $26,165.00 |
| 500 | $100.36000 | $50,180.00 |

