
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 125°C |
Shell Size - Insert 15-5 | Contact Material Copper Alloy |
Shell Size, MIL D | Insert Material Thermoplastic |
Mounting Type Panel Mount | Applications Aerospace, Aviation, Military |
Mounting Feature Flange | Base Product Number |
Termination Crimp |

