
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Waterproof |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 15-19 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $75.18000 | $150.36 |
| 10 | $72.76000 | $727.60 |
| 26 | $70.48000 | $1,832.48 |
| 50 | $69.40000 | $3,470.00 |
| 100 | $65.38000 | $6,538.00 |
| 250 | $64.44000 | $16,110.00 |
| 500 | $61.80000 | $30,900.00 |

