
D38999/20WJ61PA | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ61PAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ61PA |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 61 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 25-61 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $127.52000 | $255.04 |
| 10 | $123.42000 | $1,234.20 |
| 26 | $119.56000 | $3,108.56 |
| 50 | $117.72000 | $5,886.00 |
| 100 | $110.90000 | $11,090.00 |
| 250 | $109.30000 | $27,325.00 |
| 500 | $104.82000 | $52,410.00 |

