
D38999/20WJ07PCL | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ07PCL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ07PCL |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation C |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Active | Housing Color Green |
Connector Type Plug Housing | Ingress Protection Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size, MIL J | Includes 1 pc - 1 Insert Shell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |

