
D38999/20WJ37PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ37PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ37PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 37 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-37 | Current Rating (Amps) 13A |
Shell Size, MIL J | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $153.74000 | $307.48 |
| 10 | $148.78000 | $1,487.80 |
| 26 | $144.14000 | $3,747.64 |
| 50 | $141.92000 | $7,096.00 |
| 100 | $133.68000 | $13,368.00 |
| 250 | $131.78000 | $32,945.00 |
| 500 | $126.36000 | $63,180.00 |

