
D38999/20WJ24SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ24SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ24SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 25-24 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |

