
D38999/20WJ24PA | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ24PAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ24PA |
Description | RECEPT |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 25-24 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $119.56000 | $239.12 |
| 10 | $115.70000 | $1,157.00 |
| 26 | $112.08000 | $2,914.08 |
| 50 | $110.36000 | $5,518.00 |
| 100 | $103.96000 | $10,396.00 |
| 250 | $102.48000 | $25,620.00 |
| 500 | $98.26000 | $49,130.00 |

