
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Grade Military | Operating Temperature -65°C ~ 125°C |
Qualification MIL-DTL-38999 Series III | Contact Material Copper Alloy |
Shell Size, MIL J | Insert Material Thermoplastic |
Mounting Type Panel Mount | Applications Aerospace, Aviation, Military |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.16000 | $112.16 |
| 20 | $109.91000 | $2,198.20 |
| 100 | $107.71000 | $10,771.00 |
| 500 | $105.56000 | $52,780.00 |
| 1,000 | $103.45000 | $103,450.00 |

