
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 28 | Color Olive Drab |
Grade Military | Ingress Protection Waterproof |
Qualification MIL-DTL-38999 Series III | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 19-28 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $82.44000 | $164.88 |
| 10 | $79.78000 | $797.80 |
| 26 | $77.30000 | $2,009.80 |
| 50 | $76.10000 | $3,805.00 |
| 100 | $71.70000 | $7,170.00 |
| 250 | $70.66000 | $17,665.00 |
| 500 | $67.76000 | $33,880.00 |

