
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-5 | Current Rating (Amps) 13A |
Shell Size, MIL D | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $69.18000 | $345.90 |
| 10 | $66.96000 | $669.60 |
| 25 | $64.86000 | $1,621.50 |
| 50 | $63.86000 | $3,193.00 |
| 100 | $60.16000 | $6,016.00 |
| 250 | $59.30000 | $14,825.00 |
| 500 | $56.86000 | $28,430.00 |

