
D38999/20WB98AEL | |
|---|---|
DigiKey Part Number | 2899-D38999/20WB98AEL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WB98AEL |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation E |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 6 | Shielding Shielded |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Base Product Number |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $71.54000 | $143.08 |
| 10 | $69.24000 | $692.40 |
| 26 | $67.08000 | $1,744.08 |
| 50 | $66.04000 | $3,302.00 |
| 100 | $62.22000 | $6,222.00 |
| 250 | $61.32000 | $15,330.00 |
| 500 | $58.80000 | $29,400.00 |

