
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 125°C |
Shell Size - Insert 13-4 | Contact Material Copper Alloy |
Shell Size, MIL C | Insert Material Thermoplastic |
Mounting Type Panel Mount | Applications Aerospace, Aviation, Military |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $116.40000 | $232.80 |
| 10 | $110.58200 | $1,105.82 |
| 50 | $105.05280 | $5,252.64 |
| 100 | $99.79140 | $9,979.14 |
| 500 | $94.80944 | $47,404.72 |
| 1,000 | $90.07187 | $90,071.87 |
| 10,000 | $85.56711 | $855,671.10 |

