22 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20SC35SB

DigiKey Part Number
2899-D38999/20SC35SB-ND
Manufacturer
Manufacturer Product Number
D38999/20SC35SB
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
B
Mfr
Primary Material
Metal
Series
Shell Material
Stainless Steel
Packaging
Bag
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
22
Ingress Protection
Waterproof
Grade
Military
Material Flammability Rating
UL94 V-0
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
13-35
Operating Temperature
-65°C ~ 125°C
Shell Size, MIL
C
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Insert Material
Thermoplastic
Mounting Feature
Flange
Applications
Aerospace, Aviation, Military
Termination
Crimp
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.