
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 22 | Ingress Protection Waterproof |
Grade Military | Material Flammability Rating UL94 V-0 |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL C | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $141.18000 | $282.36 |
| 10 | $136.62000 | $1,366.20 |
| 26 | $132.34000 | $3,440.84 |
| 50 | $130.32000 | $6,516.00 |
| 100 | $122.76000 | $12,276.00 |
| 250 | $121.00000 | $30,250.00 |
| 500 | $116.04000 | $58,020.00 |

