
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 22 | Ingress Protection Waterproof |
Grade Military | Material Flammability Rating UL94 V-0 |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL C | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |
Fastening Type Threaded |

