
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Waterproof |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Grade Military | Operating Temperature -65°C ~ 125°C |
Qualification MIL-DTL-38999 Series III | Contact Material Copper Alloy |
Shell Size, MIL C | Insert Material Thermoplastic |
Mounting Type Panel Mount | Applications Aerospace, Aviation, Military |
Mounting Feature Flange | Base Product Number |

