41 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20LG41PN

DigiKey Part Number
2899-D38999/20LG41PN-ND
Manufacturer
Manufacturer Product Number
D38999/20LG41PN
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
41 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Stainless Steel
Part Status
Active
Shell Finish
Nickel
Connector Type
Contact Finish - Mating
Gold
Number of Positions
41
Color
Silver
Grade
Military
Ingress Protection
Waterproof
Qualification
MIL-DTL-38999 Series III
Material Flammability Rating
UL94 V-0
Shell Size - Insert
21-41
Operating Temperature
-65°C ~ 125°C
Shell Size, MIL
G
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Insert Material
Thermoplastic
Mounting Feature
Flange
Applications
Aerospace, Aviation, Military
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.