
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 41 | Color Silver |
Grade Military | Ingress Protection Waterproof |
Qualification MIL-DTL-38999 Series III | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 21-41 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $179.20000 | $358.40 |
| 10 | $176.26000 | $1,762.60 |
| 26 | $170.66000 | $4,437.16 |
| 50 | $165.42000 | $8,271.00 |
| 100 | $155.82000 | $15,582.00 |
| 250 | $147.28000 | $36,820.00 |
| 500 | $143.36000 | $71,680.00 |

