
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Waterproof |
Number of Positions 39 | Material Flammability Rating UL94 V-0 |
Grade Military | Operating Temperature -65°C ~ 125°C |
Qualification MIL-DTL-38999 Series III | Contact Material Copper Alloy |
Shell Size, MIL G | Insert Material Thermoplastic |
Mounting Type Panel Mount | Applications Aerospace, Aviation, Military |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $185.60000 | $371.20 |
| 10 | $182.56000 | $1,825.60 |
| 26 | $176.76000 | $4,595.76 |
| 50 | $171.32000 | $8,566.00 |
| 100 | $161.38000 | $16,138.00 |
| 250 | $152.54000 | $38,135.00 |
| 500 | $148.48000 | $74,240.00 |

