
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Waterproof |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Grade Military | Operating Temperature -65°C ~ 125°C |
Qualification MIL-DTL-38999 Series III | Contact Material Copper Alloy |
Shell Size, MIL G | Insert Material Thermoplastic |
Mounting Type Panel Mount | Applications Aerospace, Aviation, Military |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $167.64000 | $335.28 |
| 10 | $164.90000 | $1,649.00 |
| 26 | $159.66000 | $4,151.16 |
| 50 | $154.76000 | $7,738.00 |
| 100 | $145.78000 | $14,578.00 |
| 250 | $137.80000 | $34,450.00 |
| 500 | $134.10000 | $67,050.00 |

