
D38999/20FF35PD | |
|---|---|
DigiKey Part Number | 2899-D38999/20FF35PDS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FF35PD |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 66 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 19-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $97.94000 | $195.88 |
| 10 | $93.04300 | $930.43 |
| 50 | $88.39080 | $4,419.54 |
| 100 | $83.96400 | $8,396.40 |
| 500 | $79.77214 | $39,886.07 |
| 1,000 | $75.78597 | $75,785.97 |
| 10,000 | $71.99569 | $719,956.90 |

